Part Details for 471016264142 by Wurth Elektronik
Overview of 471016264142 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471016264142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3844
|
Newark | Rocker Sw, Dpst-No, 16A, 250Vac, Panel Rohs Compliant: Yes |Wurth Elektronik 471016264142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$6.8000 / $8.1700 | Buy Now |
DISTI #
732-471016264142-ND
|
DigiKey | SWITCH ROCKER DPST 16A 250V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
52 In Stock |
|
$4.4400 / $7.2000 | Buy Now |
DISTI #
710-471016264142
|
Mouser Electronics | Rocker Switches WS-RSTV Rocker Switch 19x12.9x13mm RoHS: Compliant | 44 |
|
$4.4400 / $7.2000 | Buy Now |
Part Details for 471016264142
471016264142 CAD Models
471016264142 Part Data Attributes
|
471016264142
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
471016264142
Wurth Elektronik
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Switch Type | ROCKER SWITCH |