-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19.2 x 12.9 mm panel Cut-out with 0.187” quick connect terminal Rocker Switch WS-RSTV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0542
|
Newark | Rocker Switch, Dpst, 16A, 250Vac, Panel Rohs Compliant: Yes |Wurth Elektronik 471016264143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.2600 / $5.7300 | Buy Now |
DISTI #
732-13676-ND
|
DigiKey | SWITCH ROCKER DPST 16A 250V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
368 In Stock |
|
$3.6690 / $5.0700 | Buy Now |
DISTI #
710-471016264143
|
Mouser Electronics | Rocker Switches WS-RSTV Rocker Switch RoHS: Compliant | 246 |
|
$3.6600 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
471016264143
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
471016264143
Wurth Elektronik
19.2 x 12.9 mm panel Cut-out with 0.187” quick connect terminal Rocker Switch WS-RSTV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | APPROVAL: CQC; ENEC; UL | |
Body Breadth | 12.9 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 19 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Packing Method | BAG; BULK; BOX | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.343 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |