47101C
Description: General Purpose Inductor, 100uH, 2 Element, SMD, 4848, CHIP, 4848, ROHS COMPLIANT

Overview of 47101C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for 47101C by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 47101C
Avnet Americas Inductor, Coupled, 100 uH, 686 Milliohm, 1.01 A, 12.2mm x 12.2mm x 5mm - Tape and Reel (Alt: 47101C) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 750 $0.4740
$0.4740 Buy Now
DISTI # 47101C
Avnet Abacus Inductor, Coupled, 100 uH, 686 Milliohm, 1.01 A, 12.2mm x 12.2mm x 5mm (Alt: 47101C) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 47101C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 47101C by Murata Manufacturing Co Ltd

47101C
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 4848, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
4848
DC Resistance
0.686 Ω
Inductance-Nom (L)
100 µH
Inductor Application
COMMON MODE CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
5 mm
Package Length
12.2 mm
Package Width
12.2 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1.01 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL IN-LINE
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Want to compare parts?
  1. 47101C
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 100uH, 2 Element, SMD, 4848, CHIP, 4848, ROHS COMPLIANT
    VS

Related Parts for 47101C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 47101C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 47101C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 47101C would you like to use for your alert(s)?
  • Please alert me when 47101C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 47101C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 47101C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 47101C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 47101C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 47101C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: