Part Details for 4710KL-04W-B40-E00 by NMB Technologies Corporation
Overview of 4710KL-04W-B40-E00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 4710KL-04W-B40-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J3412
|
Newark | Axial Fan, 119Mm, 12Vdc, 400Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.6Cfm, Noise Rating:38.5Dba, Power Rating:4.8W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4710KL-04W-B40-E00 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P15668-ND
|
DigiKey | FAN AXIAL 119X25.5MM 12VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
690 In Stock |
|
$12.4818 / $17.0300 | Buy Now |
DISTI #
8266549
|
element14 Asia-Pacific | AXIAL FAN, 119MM, 12VDC, 400mA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.5067 / $18.1047 | Buy Now |
DISTI #
8266549
|
Farnell | AXIAL FAN, 119MM, 12VDC, 400mA RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 0 |
|
$14.9179 / $19.8153 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 119x25mm, 12VDC, 100.6CFM, Flange, 2-Wire | 50 |
|
$98.4500 | Buy Now |
Part Details for 4710KL-04W-B40-E00
4710KL-04W-B40-E00 CAD Models
4710KL-04W-B40-E00 Part Data Attributes:
|
4710KL-04W-B40-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4710KL-04W-B40-E00
NMB Technologies Corporation
FAN DC AXIAL 12V 119X25 2500 RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 100.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 38.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.064 mmH2O | |
Rated Current | 0.4 A | |
Rated Power | 4.8 W | |
Rated Voltage | 12 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 180 g | |
Width | 25.5 mm |