Part Details for 4710KL-05W-B10-E00 by NMB Technologies Corporation
Overview of 4710KL-05W-B10-E00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 4710KL-05W-B10-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3145
|
Newark | Axial Fan, 119Mm, 24Vdc, 80Ma, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:63.5Cfm, Noise Rating:27Dba, Power Rating:1.92W, Rated Speed:1600Rpm Rohs Compliant: Yes |Nmb Technologies 4710KL-05W-B10-E00 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Neutron USA | DC Fans DC Axial Fan, 119x25mm, 24VDC, 63.5CFM, Flange, 2-Wire | 10 |
|
$110.7600 | Buy Now |
Part Details for 4710KL-05W-B10-E00
4710KL-05W-B10-E00 CAD Models
4710KL-05W-B10-E00 Part Data Attributes
|
4710KL-05W-B10-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4710KL-05W-B10-E00
NMB Technologies Corporation
FAN DC AXIAL 24V 119X25 1600 RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 63.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.778 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.9 W | |
Rated Voltage | 24 V | |
Speed | 1600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 180 g | |
Width | 25.5 mm |