Part Details for 4710KL-05W-B30-E00 by NMB Technologies Corporation
Overview of 4710KL-05W-B30-E00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 4710KL-05W-B30-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J3423
|
Newark | Dc Fan, Axial, 119Mm, 24Vdc, 150Ma, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:88.2Cfm, Noise Rating:35Dba, Power Rating:3.6W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4710KL-05W-B30-E00 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P15669-ND
|
DigiKey | FAN AXIAL 119X25.5MM 24VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1365 In Stock |
|
$11.9800 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 24V 0.15A 3.6W 2200RPM 88.2CFM 35dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 119x25mm, 24VDC, 88.2CFM, Flange, 2-Wire | 50 |
|
$98.4500 | Buy Now |
Part Details for 4710KL-05W-B30-E00
4710KL-05W-B30-E00 CAD Models
4710KL-05W-B30-E00 Part Data Attributes
|
4710KL-05W-B30-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4710KL-05W-B30-E00
NMB Technologies Corporation
FAN DC AXIAL 24V 119X25 2200 RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 88.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.5 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.302 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 27.6 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 180 g | |
Width | 119 mm |