There are no models available for this part yet.
Overview of 4710KL-05W-B50-E00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for 4710KL-05W-B50-E00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K7923
|
Newark | Dc Fan, Axial, 119Mm, 24Vdc, 290 Ma, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:114.7Cfm, Noise Rating:41.5Dba, Power Rating:6.96W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4710KL-05W-B50-E00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$19.5300 / $22.5000 | Buy Now | |
DISTI #
98K9483
|
Newark | Axial Fan, Tubeaxial, Square, Ball, 4710Kl Series, 24 Vdc, 119 Mm, 25 Mm, 114.7 Cu.ft/Min Rohs Compliant: Yes |Nmb Technologies 4710KL-05W-B50-E00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $19.0900 | Buy Now | |
DISTI #
P13447-ND
|
DigiKey | FAN AXIAL 119X25.5MM 24VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2219 In Stock |
|
$11.9800 | Buy Now | |
Neutron USA | DC Fans DC Axial Fan, 119x25mm, 24VDC, 114.7CFM, Flange, 2-Wire | 50 |
|
$74.0300 | Buy Now |
CAD Models for 4710KL-05W-B50-E00 by NMB Technologies Corporation
Part Data Attributes for 4710KL-05W-B50-E00 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NMB TECHNOLOGIES
|
Airflow
|
114.7 CFM
|
Approvals
|
UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
119 mm
|
Length
|
119 mm
|
Life Expectancy
|
100000 h
|
Noise
|
41.5 dB
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
5.08 mmH2O
|
Rated Current
|
0.29 A
|
Rated Power
|
6.96 W
|
Rated Voltage
|
24 V
|
Speed
|
2800 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
180 g
|
Width
|
25.5 mm
|
Alternate Parts for 4710KL-05W-B50-E00
This table gives cross-reference parts and alternative options found for 4710KL-05W-B50-E00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4710KL-05W-B50-E00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC36273 | DC Fan, Axial Construction, 0.445A, 12V, 5.3W, | SPC Multicomp | 4710KL-05W-B50-E00 vs MC36273 |
AD1224UB-A71GL | DC Fan, 0.25A, 24V, 6W, | ADDA USA Corporation | 4710KL-05W-B50-E00 vs AD1224UB-A71GL |