Part Details for 4710PS-10T-B30-B00 by NMB Technologies Corporation
Overview of 4710PS-10T-B30-B00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 4710PS-10T-B30-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2424
|
Newark | Tubeaxial |Nmb Technologies 4710PS-10T-B30-B00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks | 0 |
|
$47.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.7300 / $102.0800 | Buy Now |
Part Details for 4710PS-10T-B30-B00
4710PS-10T-B30-B00 CAD Models
4710PS-10T-B30-B00 Part Data Attributes
|
4710PS-10T-B30-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4710PS-10T-B30-B00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.22A, 100V, 14W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 63.5 CFM | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | AXIAL | |
Height | 25.5 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.064 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 14 W | |
Rated Voltage | 100 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 360 g | |
Width | 105 mm |