Part Details for 471216 (ALTERNATE: 471216) by RS Pro
Overview of 471216 (ALTERNATE: 471216) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471216 (ALTERNATE: 471216)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638587
|
RS | Cable Mount Idc Connector Socket 20 Way 2.54mm Pitch 20 Way SC Series | RS PRO 471216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 71 |
|
$0.6100 / $0.7800 | Buy Now |