There are no models available for this part yet.
Overview of 4712KL-05W-B19-P00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B19 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B19 | |
10146110-VR5B19 | Amphenol Communications Solutions | Millipacs accessories, Pressfit insertion tool for 5 row Vertical receptacle Type B19 | |
HM2P71PDA1L1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for 4712KL-05W-B19-P00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4712KL-05W-B19-P00-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 30 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6637 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$16.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now | ||
DISTI #
000000000002295805
|
Sager | DC Fans DC Axial Fan, 119x119x32mm, 24VDC, 56.1CFM, Flange Mount, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$17.7100 / $22.0700 | Buy Now |
CAD Models for 4712KL-05W-B19-P00 by NMB Technologies Corporation
Part Data Attributes for 4712KL-05W-B19-P00 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Airflow
|
56.1 CFM
|
Approvals
|
UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
119 mm
|
Length
|
119 mm
|
Life Expectancy
|
100000 h
|
Noise
|
29 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
2.29 mmH2O
|
Rated Current
|
0.09 A
|
Rated Power
|
2.2 W
|
Rated Voltage
|
24 V
|
Speed
|
1600 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
240 g
|
Width
|
32 mm
|