Part Details for 4712KL-05W-B50-P00 by NMB Technologies Corporation
Overview of 4712KL-05W-B50-P00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4712KL-05W-B50-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$16.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4700 / $23.1300 | Buy Now |
DISTI #
000000000000963404
|
Sager | DC Fans DC Axial Fan, 119x119x32mm, 24VDC, 116.4CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$17.2900 / $21.5400 | Buy Now |