Part Details for 4712KL-07W-B10-P00 by NMB Technologies Corporation
Overview of 4712KL-07W-B10-P00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4712KL-07W-B10-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4712KL-07W-B10-P00-ND
|
DigiKey | FAN AXIAL 119X32MM 48VDC WIRE Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1727 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$16.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4700 / $23.1300 | Buy Now |
DISTI #
000000000001164307
|
Sager | DC Fans DC Axial Fan, 119x119x32mm, 48VDC, 56.1CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$17.2900 / $21.5400 | Buy Now |
Part Details for 4712KL-07W-B10-P00
4712KL-07W-B10-P00 CAD Models
4712KL-07W-B10-P00 Part Data Attributes
|
4712KL-07W-B10-P00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4712KL-07W-B10-P00
NMB Technologies Corporation
FAN DC AXIAL 48V 119X32 1400 RPM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 56.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.29 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 3.4 W | |
Rated Voltage | 48 V | |
Speed | 1600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 32 mm |