Part Details for 4712KL-07W-B29-P00 by NMB Technologies Corporation
Overview of 4712KL-07W-B29-P00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4712KL-07W-B29-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4712KL-07W-B29-P00-ND
|
DigiKey | FAN AXIAL 119X32MM 48VDC WIRE Min Qty: 30 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$20.6637 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$16.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
000000000002295817
|
Sager | DC Fans DC Axial Fan, 119x119x32mm, 48VDC, 82.2CFM, Flange Mount, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$17.7100 / $22.0700 | Buy Now |
Part Details for 4712KL-07W-B29-P00
4712KL-07W-B29-P00 CAD Models
4712KL-07W-B29-P00 Part Data Attributes
|
4712KL-07W-B29-P00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4712KL-07W-B29-P00
NMB Technologies Corporation
FAN DC AXIAL 48V 119X32 LOCK RTR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 82.3 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.32 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 5.3 W | |
Rated Voltage | 48 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 32 mm |