Part Details for 4715FS-12T-B20-D00 by NMB Technologies Corporation
Overview of 4715FS-12T-B20-D00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for 4715FS-12T-B20-D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3948
|
Newark | Axial Fan, 119Mm, 115Vac, 100Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:80Cfm, Noise Rating:36Dba, Power Rating:9.8W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715FS-12T-B20-D00 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P13105-ND
|
DigiKey | FAN AXIAL 119X38MM 115VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$17.3000 | Buy Now |
|
Future Electronics | AC Axial Fan, 119X38MM 115VAC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.9700 / $17.8100 | Buy Now |
DISTI #
000000000000271293
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 80CFM, Flange Mount, Terminals Min Qty: 1 | 175 |
|
$12.8000 / $15.9500 | Buy Now |
DISTI #
C1S531100115067
|
Chip1Stop | Blowers and Fans RoHS: Compliant | 22 |
|
$13.1000 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 80CFM, Flange, Terminal | 0 |
|
$98.7900 | Buy Now |
Part Details for 4715FS-12T-B20-D00
4715FS-12T-B20-D00 CAD Models
4715FS-12T-B20-D00 Part Data Attributes
|
4715FS-12T-B20-D00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715FS-12T-B20-D00
NMB Technologies Corporation
FAN AC AXIAL 115V 119X38 2300RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 80 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.3 mmH2O | |
Rated Current | 0.1 A | |
Rated Voltage | 115 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |