Part Details for 4715HS-23W-B50-AM0 by NMB Technologies Corporation
Overview of 4715HS-23W-B50-AM0 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4715HS-23W-B50-AM0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$23.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.4400 / $33.6800 | Buy Now | |
DISTI #
000000000005194508
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 105.9CFM, Flange Mount, Lead Wires, IP55 | 0 |
|
Buy Now |