Part Details for 4715KL-05W-B20-E00 by NMB Technologies Corporation
Overview of 4715KL-05W-B20-E00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for 4715KL-05W-B20-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9277
|
Newark | Dc Fan, Axial, 119Mm X 119Mm X 38Mm, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:97Cfm, Noise Rating:41Dba, Power Rating:8.4W, Ip Rating:-Rohs Compliant: Yes |Nmb Technologies 4715KL-05W-B20-E00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P15674-ND
|
DigiKey | FAN AXIAL 119X38.4MM 24VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$19.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6000 / $19.4700 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 119x38mm, 24VDC, 97CFM, Flange, 2-Wire | 5 |
|
$75.6200 | Buy Now |
Part Details for 4715KL-05W-B20-E00
4715KL-05W-B20-E00 CAD Models
4715KL-05W-B20-E00 Part Data Attributes
|
4715KL-05W-B20-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715KL-05W-B20-E00
NMB Technologies Corporation
FAN AXIAL 119X38.4MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 97 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.59 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 38.4 mm |