Part Details for 4715KL-05W-B40-E00 by NMB Technologies Corporation
Overview of 4715KL-05W-B40-E00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 4715KL-05W-B40-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9280
|
Newark | Axial Fan, 119Mm X 38Mm, 24V, 118Cfm, 46.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:118Cfm, Noise Rating:46.5Dba, Power Rating:8.4W Rohs Compliant: Yes |Nmb Technologies 4715KL-05W-B40-E00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 661 |
|
$17.2100 | Buy Now |
DISTI #
P15278-ND
|
DigiKey | FAN AXIAL 119X38.4MM 24VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1896 In Stock |
|
$14.5957 / $19.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | Nmb Technologies 4715KL-05W-B40-E00 Axial Fan, 119MM X 38MM, 24V, 118CFM, 46.5DBA | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000042978
|
Sager | DC Fans DC Axial Fan, 119x119x38mm, 24VDC, 118CFM, Flange Mount, Lead Wires Min Qty: 1 | 19001 |
|
$11.0900 / $13.8900 | Buy Now |
DISTI #
2075305
|
element14 Asia-Pacific | AXIAL FAN, 119MM x 38MM, 24V, 118CFM, 46 RoHS: Compliant Min Qty: 1 Container: Each | 662 |
|
$18.1711 / $21.2095 | Buy Now |
DISTI #
2075305
|
Farnell | AXIAL FAN, 119MM x 38MM, 24V, 118CFM, 46 RoHS: Compliant Min Qty: 1 Lead time: 76 Weeks, 5 Days Container: Each | 661 |
|
$19.6766 / $26.1217 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 119x38mm, 24VDC, 118CFM, Flange, 2-Wire | 50 |
|
$75.7800 | Buy Now |
Part Details for 4715KL-05W-B40-E00
4715KL-05W-B40-E00 CAD Models
4715KL-05W-B40-E00 Part Data Attributes
|
4715KL-05W-B40-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715KL-05W-B40-E00
NMB Technologies Corporation
FAN AXIAL 119X38.4MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 118 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 10000 h | |
Noise | 46.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.382 mmH2O | |
Rated Current | 0.35 A | |
Rated Power | 8.4 W | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 38.4 mm |