Part Details for 47163 by Myrra
Overview of 47163 by Myrra
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 47163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9593
|
Newark | Ac/Dc Pcb Mount Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 265 V, 5 W, 9 V, 560 Ma Rohs Compliant: Yes |Myrra 47163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$11.5300 / $15.2300 | Buy Now |
DISTI #
33117761
|
Verical | ELECTRONIC TRANSFORMER Min Qty: 36 Package Multiple: 36 | Americas - 36 |
|
$5.4687 | Buy Now |
DISTI #
MYRRA-47163
|
TME | Converter: AC/DC, 5W, 85÷265VAC, Usup: 120÷370VDC, Uout: 9VDC, 73% Min Qty: 1 | 0 |
|
$4.4600 / $6.7500 | RFQ |
Part Details for 47163
47163 CAD Models
47163 Part Data Attributes:
|
47163
Myrra
Buy Now
Datasheet
|
Compare Parts:
47163
Myrra
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-10/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Package Description | PACKAGE-10/4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, EN, IEC, UL, VDE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 32.3 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.56 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 22.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3.05 s | |
Width | 27.3 mm |