Part Details for 471NS03268640 by Wurth Elektronik
Overview of 471NS03268640 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471NS03268640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6349
|
Newark | Rocker Sw, Spst-No, 10A, 250Vac, Illum Rohs Compliant: Yes |Wurth Elektronik 471NS03268640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.2700 / $5.3800 | Buy Now |
DISTI #
732-471NS03268640-ND
|
DigiKey | SWITCH ROCKER SPST 10A 250V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
126 In Stock |
|
$3.2470 / $4.7400 | Buy Now |
DISTI #
710-471NS03268640
|
Mouser Electronics | Rocker Switches WS-RSTV Rcker Swtch 10A/250V Ambr Ver QC RoHS: Compliant | 107 |
|
$3.2400 / $4.7500 | Buy Now |
Part Details for 471NS03268640
471NS03268640 CAD Models
471NS03268640 Part Data Attributes
|
471NS03268640
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
471NS03268640
Wurth Elektronik
Rocker Switch, SPST, Latched, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | AMBER | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | APPROVAL: CQC; ENEC; UL | |
Body Height | 14.5 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Packing Method | BOX; TRAY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.327 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |