Part Details for 47211 by Myrra
Overview of 47211 by Myrra
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7518
|
Newark | Power Supply, Ac-Dc, 9V, 1.1A, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:9V, Output Current - Output 1:1.1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Myrra 47211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 / $19.8300 | Buy Now |
DISTI #
E02:0323_08772665
|
Arrow Electronics | AC/DC Converter Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2101 | Europe - 10 |
|
$5.5444 / $5.8303 | Buy Now |
DISTI #
MYRRA-47211
|
TME | Converter: AC/DC, 10W, 85÷265VAC, Usup: 120÷370VDC, Uout: 9VDC, 80% Min Qty: 1 | 24 |
|
$7.9600 / $12.0600 | Buy Now |
Part Details for 47211
47211 CAD Models
47211 Part Data Attributes:
|
47211
Myrra
Buy Now
Datasheet
|
Compare Parts:
47211
Myrra
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-9/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Package Description | PACKAGE-9/4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Additional Feature | IT ALSO OPERATE 12O TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, EN, IEC, UL, VDE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 48 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.1 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OUTPUT SHORT CICUIT; OVER TEMPERTURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 26.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 40 mm |