Part Details for 47213 by Myrra
Overview of 47213 by Myrra
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 47213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7520
|
Newark | Power Supply, Ac-Dc, 15V, 670Ma, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:15V, Output Current - Output 1:670Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Myrra 47213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $19.9900 | Buy Now |
DISTI #
MYRRA-47213
|
TME | Converter: AC/DC, 10W, 85÷265VAC, Usup: 120÷370VDC, Uout: 15VDC Min Qty: 1 | 0 |
|
$7.8900 / $11.9500 | RFQ |
Part Details for 47213
47213 CAD Models
47213 Part Data Attributes:
|
47213
Myrra
Buy Now
Datasheet
|
Compare Parts:
47213
Myrra
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-9/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Package Description | PACKAGE-9/4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Additional Feature | IT ALSO OPERATE 12O TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, EN, IEC, UL, VDE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 48 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OUTPUT SHORT CICUIT; OVER TEMPERTURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 26.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 40 mm |