-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 1 Element, SMD, 4848, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47220C
|
Avnet Americas | Inductor, Coupled, 22 uH, 165 Milliohm, 2.1 A, 12.2mm x 12.2mm x 5mm - Tape and Reel (Alt: 47220C) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5680 / $0.6640 | Buy Now |
DISTI #
47220C
|
Avnet Americas | Inductor, Coupled, 22 uH, 165 Milliohm, 2.1 A, 12.2mm x 12.2mm x 5mm - Tape and Reel (Alt: 47220C) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5680 / $0.6640 | Buy Now |
DISTI #
47220C
|
Avnet Abacus | Inductor, Coupled, 22 uH, 165 Milliohm, 2.1 A, 12.2mm x 12.2mm x 5mm (Alt: 47220C) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47220C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
47220C
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 1 Element, SMD, 4848, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE |