Part Details for 47227LFR by Switchcraft Conxall
Overview of 47227LFR by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47227LFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIDE SWITCH, DPDT, LATCHED, 0.5A, 125VDC, SOLDER TERMINAL, PANEL MOUNT | 2 |
|
$5.8800 / $8.8200 | Buy Now |
DISTI #
000000000000268728
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for 47227LFR
47227LFR CAD Models
47227LFR Part Data Attributes
|
47227LFR
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
47227LFR
Switchcraft Conxall
Slide Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 13.49 mm | |
Body Height | 7.54 mm | |
Body Length or Diameter | 44.46 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |