4725021
Description: Wire And Cable, 1 Conductor(s), 300V, Control Cable,

Overview of 4725021 by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for 4725021 by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # 73038778
RS Hook up wire, Halogen-free, 22 AWG/1C, 500V, HAR, CE, Blue | Lapp Group 4725021 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 6 Weeks, 0 Days Container: ft. Coil 0
  • 1 $86.8700
  • 5 $81.6600
  • 10 $79.0600
$79.0600 / $86.8700 RFQ
DISTI # H05Z-K90-1X0.5BL
TME Wire, H05Z-K, stranded, Cu, 0.5mm2, FRNC, blue, 300V,500V, Class: 5 Min Qty: 100 800
  • 100 $0.2680
  • 200 $0.2310
  • 300 $0.1960
  • 500 $0.1740
$0.1740 / $0.2680 Buy Now

CAD Models for 4725021 by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4725021 by Lapp Group

4725021
Lapp Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Reach Compliance Code
compliant
Application
WIRING OF LIGHTS, DEVICES, SWITCH PANELS AND DISTRIBUTORS
Approvals
CE; EAC; EN; HAR; VDE
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.5 mm2
Diameter
2.6 mm
Length
100 mm
Number of Conductors
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Rated Voltage
300 V
Shielding
NO
Wire and Cable Name
CONTROL CABLE
Want to compare parts?
  1. 4725021
    Lapp Group
    Wire And Cable, 1 Conductor(s), 300V, Control Cable,
    VS

Related Parts for 4725021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4725021 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4725021 by Lapp Group

Select Manufacturer
Which Manufacturer of 4725021 would you like to use for your alert(s)?
  • Please alert me when 4725021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4725021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4725021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4725021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4725021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4725021 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: