Part Details for 4726044 by Lapp Group
Overview of 4726044 by Lapp Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4726044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72160850
|
RS | Hook up wire, Halogen-free, 10 AWG/1C, 750V, HAR, CE, Red | Lapp Group 4726044 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,143.9700 | RFQ |
DISTI #
72156870
|
RS | Hook up wire, Halogen-free, 10 AWG/1C, 750V, HAR, CE, Red | Lapp Group 4726044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$658.5500 / $715.8100 | RFQ |
DISTI #
72880026
|
RS | Hook up wire, Halogen-free, 10 AWG/1C, 750V, HAR, CE, Red | Lapp Group 4726044 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$432.0200 / $469.5800 | RFQ |
DISTI #
H07Z-K90-1X6RD
|
TME | Wire, H07Z-K, stranded, Cu, 6mm2, FRNC, red, 450V,750V, CPR: Eca Min Qty: 1 | 34 |
|
$1.7400 / $2.5100 | Buy Now |