Part Details for 472R2C by Murata Power Solutions
Overview of 472R2C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 472R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0863
|
Newark | Ind 2.2Uh, 6.8A Sm Dual Wind Rohs Compliant: Yes |Murata Power Solutions 472R2C Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.6040 | Buy Now |
DISTI #
472R2C-ND
|
DigiKey | FIXED IND 2.2UH 6.8A 13.7MOHM SM Min Qty: 750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
DISTI #
000000000001465530
|
Sager | Coupled Inductors Ind 2.2uH, 6.8A SM Dual wind Min Qty: 1 | 0 |
|
$0.5555 / $0.6262 | Buy Now |