-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0505
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:47346 Series Rohs Compliant: Yes |Molex 47346-0001 (Alternate Part Number: 822350955478 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2972 |
|
$0.7570 / $1.2100 | Buy Now |
DISTI #
67X4855
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Molex 47346-0001 (Alternate Part Number: 822350955478 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6810 | Buy Now |
DISTI #
96M8533
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Molex 47346-0001 (Alternate Part Number: 822350955478 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25407 |
|
$0.7710 / $1.2300 | Buy Now |
DISTI #
0473460001
|
Avnet Americas | Conn Micro USB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0473460001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 26000 |
|
$0.4949 | Buy Now |
DISTI #
538-47346-0001
|
Mouser Electronics | USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY RoHS: Compliant | 31537 |
|
$0.5690 / $1.1000 | Buy Now |
DISTI #
MOL47346-0001.P
|
Heilind Electronics | CUT TAPE -MICRO USB B REC BOTTOM MOUNT ASSY | Americas - 1411 in Stock |
|
$0.7724 / $0.9765 | Buy Now |
|
Onlinecomponents.com | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant |
161400 Partner Stock |
|
$0.5040 / $0.5400 | Buy Now |
|
Bristol Electronics | 3891 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 4000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 48 |
|
$0.5880 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47346-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
47346-0001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body Breadth | 0.116 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | MICRO USB2.0 B | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |