-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9936
|
Newark | Uusb B Rec Botmt Flangeless Smt |Molex 47346-1001 (Alternate Part Number: 887191074382 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 | Buy Now |
DISTI #
37AC1239
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Molex 47346-1001 (Alternate Part Number: 887191074382 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 / $0.6000 | Buy Now |
DISTI #
37AC1238
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:47346 Series Rohs Compliant: Yes |Molex 47346-1001 (Alternate Part Number: 887191074382 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3177 |
|
$0.6970 / $0.8910 | Buy Now |
DISTI #
0473461001
|
Avnet Americas | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0473461001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 28000 |
|
RFQ | |
DISTI #
538-47346-1001
|
Mouser Electronics | USB Connectors uUSB B Rec BotMt Flangeless SMT RoHS: Compliant | 12020 |
|
$0.4970 / $0.7600 | Buy Now |
DISTI #
71469793
|
RS | Micro USB B Receptacle without Flange, Bottom Mount, Surface Mount, Lead Free | Molex Incorporated 47346-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.5400 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Micro-USB B Receptacle Without Flange - Bottom Mount - Surface Mount - Lead-Free. RoHS: Compliant | 0 |
|
$0.4438 / $0.4918 | Buy Now |
|
Bristol Electronics | 518 |
|
RFQ | ||
DISTI #
47346-1001
|
TTI | USB Connectors uUSB B Rec BotMt Flangeless SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4210 | Buy Now |
DISTI #
0473461001
|
Avnet Americas | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0473461001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 28000 |
|
$0.5494 / $0.7686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47346-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
47346-1001
Molex
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body Breadth | 0.116 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | MICRO USB2.0 B | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |