Part Details for 47386-5 by TE Connectivity
Overview of 47386-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 47386-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8102
|
Newark | Daht Pg Pidg 26-16 Assy |Amp Te Connectivity 47386-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$943.2500 / $957.0200 | Buy Now |
DISTI #
44T9269
|
Newark | Other Tools Hand Tool Pidg 22-16 |Amp Te Connectivity 47386-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$861.4800 / $925.1800 | Buy Now |
DISTI #
A141892-ND
|
DigiKey | TOOL HAND CRIMPER 16-26AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$906.8640 / $974.0400 | Buy Now |
DISTI #
47386-5
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 47386-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$812.4300 / $977.6700 | Buy Now |
DISTI #
571-47386-5
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL PIDG 26-24 | 1 |
|
$963.8800 / $998.2600 | Buy Now |
DISTI #
72007604
|
RS | Tooling, Hand Tool Pidg 22-16 | TE Connectivity 47386-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,043.1400 | RFQ |
DISTI #
AMP47386-5
|
Heilind Electronics | HAND TOOL PIDG 22-16 | Americas - 0 in Stock |
|
$1,012.5000 | Buy Now |
|
Onlinecomponents.com | General Hand Tool Used In The Aircraft And Military Industries |
8 In Stock |
|
$906.8500 / $978.6900 | Buy Now |
DISTI #
68461740
|
Verical | Hand Crimping Tool Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 7 |
|
$1,113.3981 / $1,176.3101 | Buy Now |
DISTI #
77305199
|
Verical | Hand Crimping Tool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,165.8286 | Buy Now |