There are no models available for this part yet.
Overview of 474410.03000500 by Antalis
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47441-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
74744-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 8 Mod, Solder to Board. |
Price & Stock for 474410.03000500 by Antalis
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ANT474410.03000500
|
TME | Sheet, Dim: 300x498mm, Thk: 5mm, white, KOMADUR, 0.149m2 Min Qty: 1 | 0 |
|
$9.8800 / $12.0000 | RFQ |