There are no models available for this part yet.
Overview of 4748.2300 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
86093488114748V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 48 ways, Class III, Tail Length: 4mm | |
86093487814748ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class III |
Price & Stock for 4748.2300 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K8370
|
Newark | 4748 Connector Distribution 10A F/Carton Box |Schurter 4748.2300 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0100 / $36.4800 | Buy Now | |
DISTI #
486-6602-ND
|
DigiKey | MINIBLOC CABLE IEC 4 OUT 10A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2062 / $36.7500 | Buy Now | |
DISTI #
4748.2300
|
Avnet Americas | 4748 MINIBLOC cable IEC, 4 out 10A 70° - Boxed Product (Development Kits) (Alt: 4748.2300) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$20.6973 / $24.2704 | Buy Now | |
DISTI #
693-4748.2300
|
Mouser Electronics | Power Outlet Strips Power Outlet Strips 4748 MINIBLOCcbl IEC RoHS: Compliant | 19 |
|
$21.2000 / $36.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$23.5700 | Buy Now | ||
Onlinecomponents.com | 4748 MINIBLOC cable IEC, 4 out 10A 70 RoHS: Compliant | 0 |
|
$22.2800 / $29.2500 | Buy Now | ||
DISTI #
000000000002269533
|
Sager | Power Outlet Strips Power Outlet Strips 4748 MINIBLOCcbl IEC Min Qty: 20 | 0 |
|
$21.4700 / $24.2400 | Buy Now | |
DISTI #
4748.2300
|
Avnet Abacus | (Alt: 4748.2300) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 4748 MINIBLOC cable IEC, 4 out 10A 70 RoHS: Compliant | 0 |
|
$22.2800 / $29.2500 | Buy Now |