-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9733
|
Newark | Memory Card Conn Assy For Push Push 6 Push 6 Pin |Molex 47553-1001 (Alternate Part Number: 800756882062 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3600 |
|
$2.5100 | Buy Now |
DISTI #
71463691
|
RS | ASSY FOR PUSH PUSH 6 PIN SIM CONN | Molex Incorporated 47553-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant |
3600 Partner Stock |
|
$1.4800 / $1.8300 | Buy Now |
|
Quest Components | 1116 |
|
$2.2875 / $4.5750 | Buy Now | |
DISTI #
47553-1001
|
TTI | Memory Card Connectors ASSY FOR PUSH PUSH 6 PUSH 6 PIN SIM CONN. RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 1200 In Stock |
|
$1.7400 | Buy Now |
DISTI #
MOL47553-1001
|
Interstate Connecting Components | ASSY FOR PUSH PUSH 6 PIN ONN. | 450 |
|
$1.6547 / $2.0321 | Buy Now |
DISTI #
SMC-47553-1001
|
Sensible Micro Corporation | CONN RCPT RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 882 |
|
$1.7782 / $1.9135 | RFQ |
DISTI #
2426325
|
element14 Asia-Pacific | CONNECTOR, MINI SIM, 6POS RoHS: Compliant Min Qty: 600 Container: Reel | 0 |
|
$1.9772 / $2.5652 | Buy Now |
DISTI #
1690495
|
element14 Asia-Pacific | CONNECTOR, MINI SIM, 6POS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8739 / $3.7192 | Buy Now |
DISTI #
4235385
|
Farnell | CONN, MINI SIM, 6POS, PUSH-PUSH RoHS: Compliant Min Qty: 1200 Lead time: 1 Weeks, 2 Days Container: Each | 2400 |
|
$2.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47553-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
47553-1001
Molex
PCB Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.071 inch | |
Body Depth | 1.035 inch | |
Body Length | 0.762 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |