Part Details for 47566-002LF by Amphenol FCi
Overview of 47566-002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47566-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG47566-002LF
|
Heilind Electronics | 47566-002LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG47566-002LF
|
Interstate Connecting Components | 47566-002LF | 0 |
|
Buy Now |
Part Details for 47566-002LF
47566-002LF CAD Models
47566-002LF Part Data Attributes
|
47566-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
47566-002LF
Amphenol FCi
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.042 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |