Part Details for 4768-3 by L3 Harris Narda-Miteq
Overview of 4768-3 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328114768V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Class I, Tail Length: 4mm | |
86093488114768V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-to-Board Style C 48 ways, Class I, Tail Length: 4mm | |
86093487814768ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class I |
Price & Stock for 4768-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-1057-ND
|
DigiKey | RF ATTENUATOR 3DB SMA MODULE Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |