Part Details for 47712-002LF by Amphenol Communications Solutions
Overview of 47712-002LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 47712-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K6033
|
Newark | Contact, Socket, Crimp, 22-26Awg, Product Range:Mini-Pv Basics+ 47712 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amphenol Communications Solutions 47712-002LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1244 |
|
$0.3600 / $0.5630 | Buy Now |
DISTI #
609-5586-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2150 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2126 / $0.3233 | Buy Now |
DISTI #
FCI-47712-002
|
TME | Contact, female, gold-plated, 26AWG÷22AWG, Mini-PV™, bulk, 2.54mm Min Qty: 2 | 2224 |
|
$0.2370 / $0.4770 | Buy Now |
DISTI #
3728769
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 22-26AWG RoHS: Compliant Min Qty: 1 Container: Each | 1244 |
|
$0.2281 / $0.5390 | Buy Now |
DISTI #
3728769
|
Farnell | CONTACT, SOCKET, CRIMP, 22-26AWG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 1244 |
|
$0.3779 / $0.5556 | Buy Now |
Part Details for 47712-002LF
47712-002LF CAD Models
47712-002LF Part Data Attributes:
|
47712-002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
47712-002LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.036 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |