Part Details for 47714-000LF by Amphenol FCi
Overview of 47714-000LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47714-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
89947-714LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 14 positions | |
89947-714SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 14 Position, 2mm Pitch |
Price & Stock for 47714-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG47714-000LF
|
Heilind Electronics | MINI PV CTW SN L/P-28-32 AWG .0048 SPG | Americas - 0 in Stock |
|
$0.4303 / $0.4523 | Buy Now |
DISTI #
BRG47714-000LF
|
Interstate Connecting Components | MINI PV CTW SN L/P-28-32 AWG .0048 SPG | 0 |
|
$0.4303 / $0.4523 | Buy Now |