Part Details for 47715-000LF by Amphenol FCi
Overview of 47715-000LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47715-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
74771-502011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 8 Row Signal Header, Straight, Press-Fit, Wide body. | |
74771-502042 | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Special Load, Standard |
Price & Stock for 47715-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236829
|
RS | Contact Socket 11.68mmL 26-22AWG Crimp 3A 1000V for2.54mmPitchConn w/0.64mmPins | Amphenol FCI (Amphenol CS) 47715-000LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6239 |
|
$0.1470 | Buy Now |
DISTI #
BRG47715-000LF
|
Heilind Electronics | MINI PV CTW SN L/P-22-26 AWG .0048 SPG | Americas - 7136 in Stock |
|
$0.2407 / $0.3124 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.036IN MIN CABLE DIA, 0.103IN MAX CABLE DIA, CONTACT, BRASS | 8 |
|
$1.6410 / $2.1880 | Buy Now |
DISTI #
BRG47715-000LF
|
Interstate Connecting Components | MINI PV CTW SN L/P-22-26 AWG .0048 SPG | 1665 |
|
$0.2407 / $0.3124 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |