Part Details for 47716-000LF by Amphenol Corporation
Overview of 47716-000LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47716-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
89947-716SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 16 Position, 2mm Pitch | |
89947-716LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions |
Price & Stock for 47716-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47716-000LF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 47716-000LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2195 | Buy Now |
DISTI #
649-47716-000LF
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 18-20 AWG RoHS: Compliant | 0 |
|
$0.2450 | Order Now |
DISTI #
47716-000LF
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 47716-000LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |