Part Details for 4773863001 by TE Connectivity
Overview of 4773863001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4773863001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4773863001
|
Avnet Americas | Cable 1Conductor 1mm2 Bare Copper Black with Violet Stripe 50V - Bulk (Alt: 4773863001) Min Qty: 19685 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | ACW0219-1.00-07(NS) RoHS: Compliant | 0 |
|
$0.5830 / $1.6400 | Buy Now |
DISTI #
000000000006275162
|
Sager | Multi-Conductor Cables ACW0219-1.00-07(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-1.00-07(NS) RoHS: Compliant | 0 |
|
$0.5830 / $1.6400 | Buy Now |
Part Details for 4773863001
4773863001 CAD Models
4773863001 Part Data Attributes
|
4773863001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4773863001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2 mm | |
Length | 6000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |