Part Details for 47793-000LF by Amphenol FCi
Overview of 47793-000LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47793-000LF | Amphenol Communications Solutions | CTW MALE PIN | |
47793-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 47793-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG47793-000LF
|
Heilind Electronics | CTW MALE PIN-47793-000LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG47793-000LF
|
Interstate Connecting Components | CTW MALE PIN-47793-000LF | 0 |
|
Buy Now |