Part Details for 47807-1 by TE Connectivity
Overview of 47807-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47807-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5887
|
Newark | Dies Pidg 16-14 Die Set |Amp Te Connectivity 47807-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,551.8500 / $5,855.4700 | Buy Now |
DISTI #
47807-1-ND
|
DigiKey | DIE PIDG 69100 16-14AWG Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,133.0567 | Buy Now |
DISTI #
47807-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 47807-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$5,118.1084 / $6,159.0796 | Buy Now |
DISTI #
571-47807-1
|
Mouser Electronics | Punches & Dies DIE PIDG 69100 16-14 | 0 |
|
$6,051.7200 | Order Now |
DISTI #
72007679
|
RS | Tooling, Die Pidg 69100 16-14 | TE Connectivity 47807-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$7,730.9500 | RFQ |
DISTI #
AMP47807-1
|
Heilind Electronics | DIE PIDG 69100 16-14 | Americas - 0 in Stock |
|
$6,378.5000 | Buy Now |
|
Onlinecomponents.com | DIES PIDG 16-14 DIE SET | 0 |
|
$4,956.9900 / $5,783.1600 | Buy Now |
DISTI #
AMP47807-1
|
Interstate Connecting Components | DIE PIDG 69100 16-14 | 0 |
|
$6,378.5000 | Buy Now |
DISTI #
000000000000852251
|
Sager | Punches & Dies DIE PIDG 69100 16-14 | 0 |
|
Buy Now | |
DISTI #
47807-1
|
Avnet Abacus | General Hand Tool Used In The Aircraft And Military Industries (Alt: 47807-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 47807-1
47807-1 CAD Models
47807-1 Part Data Attributes
|
47807-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
47807-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |