Part Details for 478103 by Stannol GmbH
Overview of 478103 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 478103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S99C1ALU1/2.0/250
|
TME | Tin, lead free, Sn99,3Cu0,7, 2mm, 250g, reel, 3.5%, Flux: SW26, ALU1 Min Qty: 1 | 7 |
|
$38.4200 / $41.1600 | Buy Now |