Part Details for 478721-000 by TE Connectivity
Overview of 478721-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 478721-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-478721-000-ND
|
DigiKey | Wire And Cable, 00AWG, 600V, Pow Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
89 In Stock |
|
$37.7600 / $39.9700 | Buy Now |
DISTI #
478721-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: 478721-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$33.1025 / $39.8353 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$35.9700 | Buy Now |
DISTI #
RYCCMC-0547-00-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0547-00-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CMC-0547-00-9 RoHS: Compliant |
89 Partner Stock |
|
$36.1000 / $41.1200 | Buy Now |
DISTI #
RYCCMC-0547-00-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCMC-0547-00-9 | 0 |
|
Buy Now | |
|
Master Electronics | CMC-0547-00-9 RoHS: Compliant |
89 Partner Stock |
|
$36.1000 / $41.1200 | Buy Now |
Part Details for 478721-000
478721-000 CAD Models
478721-000 Part Data Attributes
|
478721-000
TE Connectivity
Buy Now
|
Compare Parts:
478721-000
TE Connectivity
Wire And Cable, 00AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 1330X30 | |
Wire Gauge | 00 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |