Part Details for 4795.0000 by Schurter Electronic Components
Overview of 4795.0000 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4795.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0319
|
Newark | Connector, Iec Power Entry, Socket, 16A, Iec Connector Type:Iec C19 Socket, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 4795.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$7.6500 / $12.7600 | Buy Now |
DISTI #
26AC7541
|
Newark | 4795, Mounting: Power Cord, Cable Connector: Iec C19 Rohs Compliant: Yes |Schurter 4795.0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $10.3700 | Buy Now |
DISTI #
486-1054-ND
|
DigiKey | PWR ENT PLUG IEC320-C19 STR SCRW Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1681 In Stock |
|
$7.0238 / $9.8100 | Buy Now |
DISTI #
4795.0000
|
Avnet Americas | 4795 APPLIANCE OUTLET FOR CABLE 16A 70° - Boxed Product (Development Kits) (Alt: 4795.0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Box | 51 |
|
$6.8552 / $8.0386 | Buy Now |
DISTI #
84K0319
|
Avnet Americas | 4795 APPLIANCE OUTLET FOR CABLE 16A 70° - Bulk (Alt: 84K0319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 113 Partner Stock |
|
$9.1100 / $12.7600 | Buy Now |
DISTI #
693-4795.0000
|
Mouser Electronics | AC Power Entry Modules 16A REWRBL CONNECTOR RoHS: Compliant | 1372 |
|
$7.0200 / $9.5200 | Buy Now |
|
Future Electronics | 4795 Series 250 VAC 16 A 3 Position Female Free Hanging Plug RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$6.8100 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - IEC C19 - Receptacle - 250 VAC - 16 A - Cable Mount - Screw. RoHS: Compliant |
2876 In Stock |
|
$6.7100 / $15.1500 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - IEC C19 - Receptacle - 250 VAC - 16 A - Cable Mount - Screw. RoHS: Compliant |
1006 In Stock 400 On Order |
|
$6.7500 / $9.2000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for 4795.0000
4795.0000 CAD Models
4795.0000 Part Data Attributes
|
4795.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4795.0000
Schurter Electronic Components
Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C19; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 2.244 inch | |
Body Length | 1.173 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 16/21A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |