-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2483.5MHz Max, 3.5dB Gain, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7516
|
Newark | Wifi 2.4/5G Stand Alone 9150Mm Assy/Molex |Molex 47950-1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.4700 | Buy Now |
|
Onlinecomponents.com | Antenna Stand Alone 3.7dB Gain 2500MHz/5850MHz Automotive Tray RoHS: Compliant |
1528 Partner Stock |
|
$1.7200 / $2.8400 | Buy Now |
DISTI #
16857223
|
Verical | Antenna Stand Alone 3.7dBi Gain 2500MHz/5850MHz Tray RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 1398 |
|
$1.8600 / $2.0100 | Buy Now |
DISTI #
65760113
|
Verical | Antenna Stand Alone 3.7dBi Gain 2500MHz/5850MHz Tray RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 130 |
|
$1.8600 / $2.0100 | Buy Now |
DISTI #
Molex 47950-1001
|
PEI Genesis | base station antenna | 1528 |
|
Buy Now | |
|
Master Electronics | Antenna Stand Alone 3.7dB Gain 2500MHz/5850MHz Automotive Tray RoHS: Compliant |
1528 Partner Stock |
|
$1.7200 / $2.8400 | Buy Now |
DISTI #
10190584
|
TestEquity LLC | Molex 47950-1001 2.4GHz / 5GHz Wi-Fi Stand Alone Antenna, 9.00mm Width, 150.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors | 1528 |
|
$2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47950-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
47950-1001
Molex
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2483.5MHz Max, 3.5dB Gain, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IT CAN ALSO OPERATE AT 4800 TO 5900 MHZ | |
Application | WIRELESS | |
Characteristic Impedance | 50 Ω | |
Gain | 3.5 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |