-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ10SL OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479926-000
|
Avnet Americas | TXR58AB00-1005AI - Bulk (Alt: 479926-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$93.2790 / $112.2510 | Buy Now |
DISTI #
RYCTXR58AB00-1005AI
|
Heilind Electronics | TXR58AB00-1005AI | Americas - 0 in Stock |
|
$100.0000 / $117.9851 | Buy Now |
|
Onlinecomponents.com | TXR58AB00-1005AI | 0 |
|
$97.1500 / $246.3700 | Buy Now |
DISTI #
RYCTXR58AB00-1005AI
|
Interstate Connecting Components | TXR58AB00-1005AI | 0 |
|
$100.0000 / $117.9851 | Buy Now |
DISTI #
479926-000
|
Avnet Abacus | (Alt: 479926-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR58AB00-1005AI | 0 |
|
$97.1500 / $246.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
479926-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
479926-000
TE Connectivity
CONN BACKSHELL ADPT SZ10SL OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |