Part Details for 47A3P1J1M7QT by Grayhill Inc
Overview of 47A3P1J1M7QT by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47A3P1J1M7QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N6104
|
Newark | Rckr, mini,3Pdt, o-N-O, rav, lf |Grayhill 47A3P1J1M7QT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 | Buy Now |
DISTI #
63K7444
|
Newark | Switch, Rocker, 3Pdt, 5A, 250V, Switch Operation:On-None-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:-, Product Range:47A Series, Contact Current Ac Max:5A Rohs Compliant: Yes |Grayhill 47A3P1J1M7QT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $13.6100 | Buy Now |
DISTI #
47A3P1J1M7QT-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0034 | Buy Now |
DISTI #
47A3P1J1M7QT
|
Avnet Americas | Switch Rocker ON None ON 3PDT PC Pins Rocker 5A 250VAC 28VDC - Bulk (Alt: 47A3P1J1M7QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9544 / $12.4750 | Buy Now |
DISTI #
706-47A3P1J1M7QT
|
Mouser Electronics | Rocker Switches RCKR,MINI,3PDT,O-N-O,RAV,LF RoHS: Compliant | 0 |
|
$12.3600 / $13.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$11.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$21.9400 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON 3PDT PC Pins Rocker 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$11.9600 / $17.4400 | Buy Now |
DISTI #
000000000001490398
|
Sager | Rocker Switches RCKR,MINI,3PDT,O-N-O,RAV,LF Min Qty: 100 | 0 |
|
$10.3700 / $13.2100 | Buy Now |
DISTI #
47A3P1J1M7QT
|
Avnet Abacus | (Alt: 47A3P1J1M7QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 47A3P1J1M7QT
47A3P1J1M7QT CAD Models
47A3P1J1M7QT Part Data Attributes
|
47A3P1J1M7QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47A3P1J1M7QT
Grayhill Inc
Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ROCKER | |
Body Breadth | 14.35 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 16.5 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 47A3P1J1M7QT
This table gives cross-reference parts and alternative options found for 47A3P1J1M7QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47A3P1J1M7QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1M1-3P3-R8/2-M7PE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Carling Technologies | 47A3P1J1M7QT vs 1M1-3P3-R8/2-M7PE |
1MS-3P1-R8-M7PE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Carling Technologies | 47A3P1J1M7QT vs 1MS-3P1-R8-M7PE |
1MS-3P3-R8-M5-4GE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47A3P1J1M7QT vs 1MS-3P3-R8-M5-4GE |
1M1-3P3-R8/2-M1GE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47A3P1J1M7QT vs 1M1-3P3-R8/2-M1GE |
1M1-3P3-R8/2-M6QE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | Carling Technologies | 47A3P1J1M7QT vs 1M1-3P3-R8/2-M6QE |
1M1-3P3-R8/2-VS4GE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47A3P1J1M7QT vs 1M1-3P3-R8/2-VS4GE |
1MS-3P3-R8-VS3PE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47A3P1J1M7QT vs 1MS-3P3-R8-VS3PE |
1M1-3P1-R8/2-VS3PE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47A3P1J1M7QT vs 1M1-3P1-R8/2-VS3PE |
1MS-3P1-R8-M1GE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47A3P1J1M7QT vs 1MS-3P1-R8-M1GE |
1M1-3P3-R8/2-M2GE | Rocker Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 47A3P1J1M7QT vs 1M1-3P3-R8/2-M2GE |