Part Details for 47A4P5J4V2RT by Grayhill Inc
Overview of 47A4P5J4V2RT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 47A4P5J4V2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47A4P5J4V2RT
|
Avnet Americas | Switch Rocker ON OFF (ON) 4PDT PC Pins Rocker 20VAC 20VDC 0.4VA40000Cycle - Bulk (Alt: 47A4P5J4V2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47A4P5J4V2RT
|
Mouser Electronics | Rocker Switches RCKR,MINI,4PDT,O-O-O,VB,LF , ON-OFF-ON, PC mount, RoHS Compliant RoHS: Compliant | 0 |
|
$12.5900 / $15.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5000 / $29.9200 | Buy Now |
DISTI #
000000000003982721
|
Sager | Rocker Switches RCKR,MINI,4PDT,O-O-O,VB,LF , ON-OFF-ON, PC mount, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 47A4P5J4V2RT
47A4P5J4V2RT CAD Models
47A4P5J4V2RT Part Data Attributes
|
47A4P5J4V2RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47A4P5J4V2RT
Grayhill Inc
Rocker Switch, 4PDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Paddle Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PADDLE TYPE | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |