There are no models available for this part yet.
Overview of 47C04-I/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 47C04-I/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC0253
|
Newark | Eeram, 4Kbit, 512 X 8Bit, Dip-8, Memory Type:Eeram, Memory Size:4Kbit, Nvram Memory Configuration:512 X 8Bit, Ic Interface Type:I2C, Access Time:-, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |Microchip 47C04-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9100 | Buy Now | |
DISTI #
47C04-I/P-ND
|
DigiKey | IC EERAM 4KBIT I2C 1MHZ 8DIP Min Qty: 420 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8755 | Buy Now | |
DISTI #
47C04-I/P
|
Avnet Americas | NVRAM EERAM Serial I2C 4Kbit 4.5V to 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: 47C04-I/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $0.9200 | Buy Now | |
DISTI #
579-47C04-I/P
|
Mouser Electronics | SRAM 4k, 5.0V EERAM IND RoHS: Compliant | 341 |
|
$0.8500 / $0.9200 | Buy Now | |
DISTI #
47C04-I/P
|
Microchip Technology Inc | 4kbit SRAM with EEPROM backup, 4.5-5.5V, Projected EOL: 2044-10-11 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
5418 Alternates Available |
|
$0.7700 / $0.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 | 0 |
|
$0.8130 | Buy Now | ||
Onlinecomponents.com | 4Kbit SRAM w/EEPROM Backup - I²C - 8-Pin PDIP - Tube RoHS: Compliant | 5400 Factory Stock |
|
$0.7740 / $0.9860 | Buy Now | ||
Bristol Electronics | 239 |
|
RFQ | ||||
DISTI #
47C04-I/P
|
TME | IC: SRAM memory, 4kbSRAM, 512x8bit, 4.5÷5.5V, 1MHz, DIP8, -40÷85°C Min Qty: 1 | 0 |
|
$0.9000 / $1.0700 | RFQ | |
NAC | 4k, 5.0V EERAM IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 4320 |
|
$0.8100 / $1.0000 | Buy Now |
CAD Models for 47C04-I/P by Microchip Technology Inc
Part Data Attributes for 47C04-I/P by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
12 Weeks
|
Date Of Intro
|
2016-10-10
|
Samacsys Manufacturer
|
Microchip
|
Access Time-Max
|
400 ns
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
8
|
Mixed Memory Type
|
EEPROM+SRAM
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 47C04-I/P
This table gives cross-reference parts and alternative options found for 47C04-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47C04-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47C04T-E/SN | EEPROM | Microchip Technology Inc | 47C04-I/P vs 47C04T-E/SN |
47C04T-I/SN | EEPROM | Microchip Technology Inc | 47C04-I/P vs 47C04T-I/SN |
CY15E004J-SXAT | Memory Circuit, | Cypress Semiconductor | 47C04-I/P vs CY15E004J-SXAT |
CY15E004J-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | 47C04-I/P vs CY15E004J-SXA |
47C04-E/SN | EEPROM | Microchip Technology Inc | 47C04-I/P vs 47C04-E/SN |
47C04-I/ST | EEPROM | Microchip Technology Inc | 47C04-I/P vs 47C04-I/ST |