Part Details for 47CM-20C by Leviton Manufacturing Co
Overview of 47CM-20C by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47CM-20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71572096
|
RS | YL REC LCK CORR RES 2PO3WI L5-15 15A125V | Leviton 47CM-20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7000 | RFQ |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA L5-15P, 2P, 3W, Locking Plug, Industrial Grade, Grounding, Corrosion-Resistant - YELLOW-WHITE |
25 In Stock |
|
$16.9500 / $21.8700 | Buy Now |
DISTI #
67516610
|
Verical | 15 Amp, 125 Volt, Nema L5-15P, 2P, 3W, Locking Plug, Industrial Grade, Grounding Min Qty: 3 Package Multiple: 1 Date Code: 2123 | Americas - 24 |
|
$23.2774 / $26.9667 | Buy Now |
|
Master Electronics | 15 Amp, 125 Volt, NEMA L5-15P, 2P, 3W, Locking Plug, Industrial Grade, Grounding, Corrosion-Resistant - YELLOW-WHITE |
25 In Stock |
|
$16.9500 / $21.8700 | Buy Now |